text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB048N15N5LFATMA1

OptiMOSTM 5 Linear FET, 150 V Id - Continuous Drain Current 120 A

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Infineon Technologies IPB048N15N5LFATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 4.8mΩ
Rated Power Dissipation: 313W
Qg Gate Charge: 84nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 150A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 42ns
Rise Time: 48ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.1V
Technology: OptiMOS
Input Capacitance: 290pF
Series: OptiMOS 5
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany:
3,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,620.00
USD
Quantity
Unit Price
1,000+
$3.62
Product Variant Information section