text.skipToContent text.skipToNavigation

Manufacturer Part #

IPC100N04S51R9ATMA1

Trans MOSFET N-CH 40V 100A Automotive 8-Pin TDSON EP T/R

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPC100N04S51R9ATMA1 - Technical Attributes
Attributes Table
Product Status: Not Recommended for New Designs
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.9mΩ
Rated Power Dissipation: 100W
Qg Gate Charge: 50nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 15ns
Rise Time: 4ns
Fall Time: 7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Technology: OptiMOS
Input Capacitance: 2900pF
Series: OptiMOS-5
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,450.00
USD
Quantity
Unit Price
5,000+
$1.29
Product Variant Information section