text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R070P6XKSA1

N-Channel 600 V 53.5 A 70 mO 100 nC CoolMOS P6 Power Transistor - TO-247

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Infineon Technologies IPW60R070P6XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 391|W
Qg Gate Charge: 100nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,110
USA:
7,110
81,030
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$729.60
USD
Quantity
Unit Price
240
$3.04
480
$3.01
720
$3.00
1,200
$2.98
2,400+
$2.94
Product Variant Information section