text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF710PBF-BE3

Single N-Channel 400 V 3.6 Ohms Flange Mount Power - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRF710PBF-BE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 3.6Ω
Rated Power Dissipation: 36W
Qg Gate Charge: 17nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 21ns
Rise Time: 9.9ns
Fall Time: 11ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 170pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$89.50
USD
Quantity
Unit Price
50
$1.79
200
$1.76
750
$1.74
1,250
$1.73
2,500+
$1.70
Product Variant Information section