text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFB4310ZPBF

Single N-Channel 100 V 6 mOhm 120 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Infineon Technologies IRFB4310ZPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 6mΩ
Rated Power Dissipation: 250W
Qg Gate Charge: 120nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 127A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 55ns
Rise Time: 60ns
Fall Time: 57ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 6860pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
650
USA:
650
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$62.50
USD
Quantity
Unit Price
50
$1.25
200
$1.23
750
$1.22
2,000
$1.20
5,000+
$1.18
Product Variant Information section