text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFBF20STRRPBF

N Chan, 900V ,1.7A ,8OHMS @ 10V, D2PAK (TO-263)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFBF20STRRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 38nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,680.00
USD
Quantity
Unit Price
800
$3.35
1,600
$3.32
2,400+
$3.29
Product Variant Information section