text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP4227PBF

Single N-Channel 200 V 25 mOhm 70 nC HEXFET® Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFP4227PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 330|W
Qg Gate Charge: 70nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
400
Multiple Of:
25
Total
$692.00
USD
Quantity
Unit Price
25
$1.75
100
$1.73
500
$1.70
1,000
$1.68
3,125+
$1.65
Product Variant Information section