text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR110TRLPBF

Single N-Channel 100 V 0.54 Ohm 8.3 nC 2.5 W Silicon SMT Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFR110TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.54Ω
Rated Power Dissipation: 2.5W
Qg Gate Charge: 8.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.3A
Turn-on Delay Time: 6.9ns
Turn-off Delay Time: 15ns
Rise Time: 16ns
Fall Time: 9.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 2.38mm
Length: 6.73mm
Input Capacitance: 180pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
3,000
$0.45
6,000
$0.445
9,000
$0.44
15,000+
$0.43
Product Variant Information section