text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR420ATRPBF

Single N-Channel 500 V 3 Ohms Surface Mount Power Mosfet - TO-252

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFR420ATRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 83|W
Qg Gate Charge: 17nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,740.00
USD
Quantity
Unit Price
2,000
$0.87
4,000
$0.86
6,000
$0.855
8,000
$0.85
10,000+
$0.835
Product Variant Information section