text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH96N15P

N-Channel 150 V 96 A 24 mΩ Flange Mount Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Littelfuse - IXYS IXFH96N15P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 24mΩ
Rated Power Dissipation: 480|W
Qg Gate Charge: 110nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$1,821.00
USD
Quantity
Unit Price
30
$6.16
90
$6.12
300
$6.07
600
$6.05
1,200+
$6.00
Product Variant Information section