text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH76N25T

N-Channel 250 V 76 A 39 mΩ Through Hole Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Littelfuse - IXYS IXTH76N25T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 39mΩ
Rated Power Dissipation: 460|W
Qg Gate Charge: 92nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
Germany:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$116.10
USD
Quantity
Unit Price
30
$3.87
90
$3.82
150
$3.79
600
$3.72
900+
$3.68
Product Variant Information section