text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD112T4

MJD112 Series NPN 100 V 2 A Complementary Power Darlington - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
STMicroelectronics MJD112T4 - Technical Attributes
Attributes Table
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The MJD112T4 is a Complementary power Darlington transistors. It is available in a TO-252-3 package. 

Features:

  • Good hFE linearity
  • High fT frequency
  • Monolithic Darlington configuration with integrated antiparallel collector-emitter diode

Applications:

  • Linear and switching industrial equipment
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$512.50
USD
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
10,000+
$0.198
Product Variant Information section