text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBF170LT1G

Single N-Channel 60 V 225 mW Silicon Surface Mount Mosfet - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2511
Product Specification Section
onsemi MMBF170LT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 225mW
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.5A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: Si
Height - Max: 1.01mm
Length: 3.04mm
Input Capacitance: 60pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,368,000
USA:
1,368,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$148.80
USD
Quantity
Unit Price
3,000
$0.0496
6,000
$0.0488
9,000
$0.0483
15,000
$0.0477
30,000+
$0.0464