text.skipToContent text.skipToNavigation

Manufacturer Part #

NTBGS4D1N15MC

N-Channel 150 V 20 A 4.1 mohm Surface Mount MOSFET - D2PAK-7

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
onsemi NTBGS4D1N15MC - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 4.1mΩ
Rated Power Dissipation: 3.7W
Qg Gate Charge: 88.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20A
Turn-on Delay Time: 49ns
Turn-off Delay Time: 64ns
Rise Time: 38ns
Fall Time: 10ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.5V
Input Capacitance: 7285pF
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
800
Multiple Of:
800
Total
$6,320.00
USD
Quantity
Unit Price
800+
$7.90
Product Variant Information section