text.skipToContent text.skipToNavigation

Manufacturer Part #

NTLJD4116NT1G

Dual N-Channel 30 V 70 mΩ Surface Mount Power Mosfet - WDFN-6 (2x2)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
onsemi NTLJD4116NT1G - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 710|mW
Qg Gate Charge: 5.4nC
Package Style:  WDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,890.00
USD
Quantity
Unit Price
3,000
$0.63
6,000
$0.625
9,000
$0.62
12,000+
$0.61
Product Variant Information section