text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFS5C670NLT1G

NTMFS5 Series 60 V 17 A 6.1 mOhm Single N-Channel MOSFET - DFN-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
onsemi NTMFS5C670NLT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 6.1mΩ
Rated Power Dissipation: 3,.6W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 17A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 15ns
Rise Time: 60ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 1400pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4500
Multiple Of:
1500
Total
$1,620.00
USD
Quantity
Unit Price
1,500
$0.365
3,000
$0.36
6,000
$0.355
7,500+
$0.35
Product Variant Information section