text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFS6D2N08XT1G

80 V 73 A 6.2 mOhm Surface Mount Single N-Channel MOSFET - DFN-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTMFS6D2N08XT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 6.2mΩ
Rated Power Dissipation: 68W
Qg Gate Charge: 19nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 73A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 15ns
Rise Time: 19ns
Fall Time: 24ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.6V
Input Capacitance: 1350pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,460.00
USD
Quantity
Unit Price
1,500
$1.64
3,000
$1.63
4,500+
$1.62
Product Variant Information section