text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR1P02LT3G

P-Channel 20 V 220 mOhm 400 mW Surface Mount Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
onsemi NTR1P02LT3G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 220mΩ
Rated Power Dissipation: 400|mW
Qg Gate Charge: 5.5nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,160.00
USD
Quantity
Unit Price
10,000
$0.16
20,000
$0.158
30,000
$0.157
50,000+
$0.154
Product Variant Information section