text.skipToContent text.skipToNavigation

Manufacturer Part #

NVTFS5116PLTWG

P-Channel 60 V 52 mOhm 3.2 W Surface Mount Power Mosfet - WDFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVTFS5116PLTWG - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 52mΩ
Rated Power Dissipation: 3.2|W
Qg Gate Charge: 25nC
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,800.00
USD
Quantity
Unit Price
5,000+
$1.16
Product Variant Information section