text.skipToContent text.skipToNavigation

Manufacturer Part #

NX7002AK,215

NX7002AK Series 60 V 4.5 Ohm 265 mW 0.33 nC N-Channel TrenchMOS FET - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Nexperia NX7002AK,215 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4.5Ω
Rated Power Dissipation: 265mW
Qg Gate Charge: 0.33nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 300mA
Turn-on Delay Time: 6ns
Turn-off Delay Time: 11ns
Rise Time: 7ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Technology: Si
Input Capacitance: 15pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
369,000
USA:
369,000
567,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.00
USD
Quantity
Unit Price
3,000
$0.015
9,000
$0.0146
15,000
$0.0145
60,000
$0.014
90,000+
$0.0137
Product Variant Information section