text.skipToContent text.skipToNavigation

Manufacturer Part #

RBE034N15R1SZPW#KB0

REXFET-1 Series 150 V 200 A 366 W 3.4 mOhm Single N-Channel MOSFET - TOLT-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RBE034N15R1SZPW#KB0 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 3.4mΩ
Rated Power Dissipation: 366W
Qg Gate Charge: 86nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 200A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 95ns
Rise Time: 20ns
Fall Time: 20ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.7V
Height - Max: 2.35mm
Length: 10.3mm
Input Capacitance: 6200pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1300
Multiple Of:
1300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,772.00
USD
Quantity
Unit Price
1,300+
$4.44
Product Variant Information section