text.skipToContent text.skipToNavigation

Manufacturer Part #

RJU003N03T106

N-Channel 200 mW 30 V 1.9 Ohm Surface Mount 2.5 V Drive MosFet - UMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RJU003N03T106 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.1Ω
Rated Power Dissipation: 200|mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The RJU003N03T106 is a Part of RJU003N03 Series N-Channel 200 mW 30 V 1.9 Ohm Surface Mount 2.5 V Drive MosFet, Available in UMT-3 Package.

Features:

  • Low On-resistance.
  • Low voltage drive (2.5 V drive).

Applications:

  • Switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$532.80
USD
Quantity
Unit Price
3,000
$0.0455
9,000
$0.0444
30,000
$0.0433
60,000
$0.0427
120,000+
$0.0415
Product Variant Information section