text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1E260ATTB1

-30V, -80A, 3.5MOHM, P-CHANNEL, HSOP8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RS1E260ATTB1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 3.1mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 175nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 26A
Turn-on Delay Time: 26ns
Turn-off Delay Time: 350ns
Rise Time: 78ns
Fall Time: 320ns
Gate Source Threshold: 2.5V
Input Capacitance: 7850pF
Package Style:  HSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,800.00
USD
Quantity
Unit Price
2,500+
$1.52
Product Variant Information section