text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2342DS-T1-GE3

N-Channel 8 V 0.017 Ohm 2.5 W Surface Mount Power Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Vishay SI2342DS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 8V
Drain-Source On Resistance-Max: 0.017Ω
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 15.8nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,725.00
USD
Quantity
Unit Price
3,000
$0.575
6,000
$0.565
9,000
$0.56
15,000+
$0.55
Product Variant Information section