text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3424CDV-T1-GE3

Si3424CDV Series 30 V 26 mOhm Surface Mount N-Channel MOSFET - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2524
Product Specification Section
Vishay SI3424CDV-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 26mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 8.3nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$465.00
USD
Quantity
Unit Price
3,000
$0.155
9,000
$0.152
12,000
$0.151
30,000
$0.149
45,000+
$0.147