text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3433CDV-T1-GE3

Single P-Channel 20 V 38 mOhm Surface Mount TrenchFET Power Mosfet - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Vishay SI3433CDV-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 38mΩ
Rated Power Dissipation: 3.3|W
Qg Gate Charge: 45nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,560.00
USD
Quantity
Unit Price
3,000
$0.52
6,000
$0.515
9,000
$0.51
15,000+
$0.50
Product Variant Information section