text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3437DV-T1-GE3

P-CH MOSFET TSOP-6 150V 750MOHM @ 10V

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Vishay SI3437DV-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 750mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 12.2nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
3,000
$0.255
9,000
$0.25
15,000+
$0.245
Product Variant Information section