text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4835DDY-T1-GE3

P-Channel 30 V 0.018 Ohm 5.6 W Surface Mount Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Vishay SI4835DDY-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.018Ω
Rated Power Dissipation: 5.6|W
Qg Gate Charge: 65nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,075.00
USD
Quantity
Unit Price
2,500
$1.23
5,000+
$1.22
Product Variant Information section