text.skipToContent text.skipToNavigation

Manufacturer Part #

SI5442DU-T1-GE3

Si5442DU Series 20 V 25 A 10 mOhm N-Channel Mosfet - PowerPAK ChipFET Single

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI5442DU-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 29nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,460.00
USD
Quantity
Unit Price
3,000
$0.82
6,000
$0.81
9,000+
$0.80
Product Variant Information section