text.skipToContent text.skipToNavigation

Manufacturer Part #

SIB422EDK-T1-GE3

Single N-Channel 20 V 0.030 Ohms Surface Mount Power Mosfet - PowerPAK SC-75-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIB422EDK-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.03Ω
Rated Power Dissipation: 13|W
Qg Gate Charge: 18nC
Package Style:  POWERPAK-SC-75-6L
Mounting Method: Surface Mount
Features & Applications

The SIB422EDK-T1-GE3 is a N-Channel 20 V (D-S) MOSFET.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a PowerPAK SC-75-6L-Single package.

Features:

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFET
  • New Thermally Enhanced PowerPAK®SC-75 Package
    • Small Footprint Area
    • Low On-Resistance
    • Thin 0.75 mm Profile
  • Typical ESD Protection 4000 V
  • 100 % Rg Tested
  • Compliant to RoHS Directive 2002/95/EC

Applications:

  • Portable Devices
  • Load Switch
  • Battery Switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Unit Price
3,000
$0.60
6,000
$0.595
9,000
$0.59
12,000+
$0.585
Product Variant Information section