text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHA22N60EF-GE3

Single N-Channel 600 V 158 mOhm Through Hole EF Series Power Mosfet - TO-220

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Vishay SIHA22N60EF-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 182mΩ
Rated Power Dissipation: 33W
Qg Gate Charge: 48nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 19A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 58ns
Rise Time: 21ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 1423pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$289.50
USD
Quantity
Unit Price
50
$5.79
150
$5.75
250
$5.73
750
$5.69
1,250+
$5.65
Product Variant Information section