text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHF9630STRL-GE3

P-Channel 200V 6.5A 3W 74W Surface Mount D²PAK TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Vishay SIHF9630STRL-GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 800mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 29nC
Gate-Source Voltage-Max [Vgss]: ± 20V
Drain Current: 6.5A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 28ns
Rise Time: 27ns
Fall Time: 24ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Height - Max: 4.83mm
Length: 14.61mm
Input Capacitance: 700pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,160.00
USD
Quantity
Unit Price
800
$1.45
1,600
$1.44
3,200
$1.43
4,000+
$1.42
Product Variant Information section