text.skipToContent text.skipToNavigation

Manufacturer Part #

SIS488DN-T1-GE3

SiS488DN Series 40 V 40 A 5.5 mOhm N-Channel Mosfet - PowerPAK® 1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Vishay SIS488DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 5.5mΩ
Rated Power Dissipation: 3.7|W
Qg Gate Charge: 21.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 19.3A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 22ns
Rise Time: 11ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.2V
Height - Max: 1.07mm
Length: 3.3mm
Input Capacitance: 1330pF
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,200.00
USD
Quantity
Unit Price
3,000+
$1.40
Product Variant Information section