text.skipToContent text.skipToNavigation

Manufacturer Part #

SQ1470AEH-T1_GE3

Trans MOSFET N-CH 30V 1.7A Automotive 6-Pin SC-70 T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Vishay SQ1470AEH-T1_GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 65mΩ
Rated Power Dissipation: 3.3W
Qg Gate Charge: 4.2nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 1.7A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 14ns
Rise Time: 13ns
Fall Time: 8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1V
Input Capacitance: 350pF
Series: TrenchFET
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,845.00
USD
Quantity
Unit Price
3,000
$0.615
6,000
$0.605
9,000
$0.60
12,000+
$0.595
Product Variant Information section