text.skipToContent text.skipToNavigation

Manufacturer Part #

STB24N60M2

STB24 Series 600 V 18 A 190 mOhm 150 W 29 nC N-Channel MOSFET - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB24N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.19Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 29nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,080.00
USD
Quantity
Unit Price
1,000
$2.08
2,000
$2.06
3,000
$2.05
4,000+
$2.04
Product Variant Information section