text.skipToContent text.skipToNavigation

Manufacturer Part #

STD16NF06T4

N-Channel 60 V 0.07 Ohm Surface Mount STripFET™ II Power MosFet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD16NF06T4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 40|W
Qg Gate Charge: 14.1nC
Package Style:  TO-252-3 (DPAK)
Pricing Section
Global Stock:
0
USA:
0
227,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$950.00
USD
Quantity
Unit Price
2,500
$0.38
5,000
$0.375
10,000
$0.37
12,500+
$0.365
Product Variant Information section