text.skipToContent text.skipToNavigation

Manufacturer Part #

STD46P4LLF6

TO 252 DPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD46P4LLF6 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 15mΩ
Rated Power Dissipation: 70|W
Qg Gate Charge: 34nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 46A
Turn-on Delay Time: 49.4ns
Turn-off Delay Time: 170ns
Rise Time: 60.6ns
Fall Time: 20ns
Gate Source Threshold: 2.5V
Height - Max: 2.4mm
Length: 6.6mm
Input Capacitance: 3525pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,562.50
USD
Quantity
Unit Price
2,500
$0.625
5,000
$0.62
7,500
$0.615
10,000
$0.61
12,500+
$0.60
Product Variant Information section