text.skipToContent text.skipToNavigation

Manufacturer Part #

STD4NK100Z

MOSFET N-CH 1000V 2.2A DPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD4NK100Z - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 6.8Ω
Rated Power Dissipation: 90W
Qg Gate Charge: 18nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 2.2A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 32ns
Rise Time: 7.5ns
Fall Time: 39ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 601pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,075.00
USD
Quantity
Unit Price
2,500
$1.23
5,000+
$1.22
Product Variant Information section