text.skipToContent text.skipToNavigation

Manufacturer Part #

STF11N60DM2

600V, 10A, 0.37OHM, N-Channel, TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF11N60DM2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 420mΩ
Rated Power Dissipation: 25W
Qg Gate Charge: 16.5nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 10A
Turn-on Delay Time: 11.7ns
Turn-off Delay Time: 31ns
Rise Time: 6.3ns
Fall Time: 9.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 614pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,380.00
USD
Quantity
Unit Price
1,000
$1.20
2,000
$1.19
3,000
$1.18
5,000+
$1.17
Product Variant Information section