text.skipToContent text.skipToNavigation

Manufacturer Part #

STF16N65M2

STF16N65M2 Series 710 V 0.36 Ohm 11 A N-Channel MDmesh M2 Power Mosfet -TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF16N65M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 360mΩ
Rated Power Dissipation: 25|W
Qg Gate Charge: 19.5nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,500.00
USD
Quantity
Unit Price
50
$1.54
200
$1.52
750
$1.50
1,500
$1.49
3,750+
$1.46
Product Variant Information section