text.skipToContent text.skipToNavigation

Manufacturer Part #

STF6N65K3

N-Channel 650 V 1.3 Ohm 30 W SuperMESH3™ Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF6N65K3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 1.3Ω
Rated Power Dissipation: 30W
Qg Gate Charge: 33nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 5.4A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 44ns
Rise Time: 10ns
Fall Time: 24ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Input Capacitance: 880pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,140.00
USD
Quantity
Unit Price
50
$2.71
200
$2.67
500
$2.64
1,250
$2.61
2,000+
$2.57
Product Variant Information section