text.skipToContent text.skipToNavigation

Manufacturer Part #

STFW3N170

STFW3N170 Series 1700 V 13 Ohm N-Channel PowerMESH™ Power MOSFET - TO-3PF

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STFW3N170 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1700V
Drain-Source On Resistance-Max: 13Ω
Rated Power Dissipation: 63|W
Qg Gate Charge: 44nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 2.6A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 51ns
Rise Time: 9ns
Fall Time: 53ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Height - Max: 26.7mm
Length: 15.7mm
Input Capacitance: 1100pF
Package Style:  TO-3PF
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
600
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,718.00
USD
Quantity
Unit Price
300
$4.57
600
$4.53
900
$4.51
1,200
$4.49
1,500+
$4.45
Product Variant Information section