text.skipToContent text.skipToNavigation

Manufacturer Part #

STL60P4LLF6

STL60P4 Series 40 V 60 A 14 mOhm Surface Mount P-Ch Power MOSFET - PowerFLAT 5x6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL60P4LLF6 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 14mΩ
Rated Power Dissipation: 100W
Qg Gate Charge: 34nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 60A
Turn-on Delay Time: 49.4ns
Turn-off Delay Time: 170ns
Rise Time: 60.6ns
Fall Time: 20ns
Gate Source Threshold: 1V
Input Capacitance: 3525pF
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,940.00
USD
Quantity
Unit Price
3,000
$0.98
6,000+
$0.96
Product Variant Information section