text.skipToContent text.skipToNavigation

Manufacturer Part #

STL8N80K5

N-Channel 800 V 4.5 A 0.95 Ohm MDmesh K5 Power Mosfet - PowerFLAT 5 x 6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL8N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 950mΩ
Rated Power Dissipation: 42|W
Qg Gate Charge: 16.5nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,770.00
USD
Quantity
Unit Price
3,000+
$1.59
Product Variant Information section