text.skipToContent text.skipToNavigation

Manufacturer Part #

STN1NF20

Single N-Channel 200 V 2 W 5.7 nC Silicon Surface Mount Mosfet - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STN1NF20 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 2W
Qg Gate Charge: 5.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1A
Rise Time: 5.6ns
Fall Time: 12.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 1.8mm
Length: 6.7mm
Input Capacitance: 90pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,020.00
USD
Quantity
Unit Price
4,000
$0.255
8,000
$0.25
16,000+
$0.245
Product Variant Information section