text.skipToContent text.skipToNavigation

Manufacturer Part #

STN1NK60ZL

600V 0.44A 15Ω N-ch SOT-223 Zener-protected SuperMESH(TM) Power MOSFET

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
STMicroelectronics STN1NK60ZL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 15Ω
Rated Power Dissipation: 3.3W
Qg Gate Charge: 9.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.44A
Turn-on Delay Time: 4.4ns
Turn-off Delay Time: 18.4ns
Rise Time: 4ns
Fall Time: 41ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.7V
Input Capacitance: 125pF
Series: SuperMESH
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
76,000
USA:
76,000
300,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,200.00
USD
Quantity
Unit Price
4,000
$0.30
8,000
$0.295
20,000+
$0.29
Product Variant Information section