text.skipToContent text.skipToNavigation

Manufacturer Part #

STP140NF55

N-Channel 55 V 0.008 Ohm Flange Mount STripFET II Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP140NF55 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.008Ω
Rated Power Dissipation: 300|W
Qg Gate Charge: 142nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$985.00
USD
Quantity
Unit Price
50
$1.04
200
$1.02
750
$0.985
2,000
$0.965
5,000+
$0.935
Product Variant Information section