text.skipToContent text.skipToNavigation

Manufacturer Part #

STP20NK50Z

N-Channel 500 V 0.27 Ohm Flange Mount SuperMESH Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2449
Product Specification Section
STMicroelectronics STP20NK50Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 270mΩ
Rated Power Dissipation: 190|W
Qg Gate Charge: 85nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 17A
Turn-on Delay Time: 28ns
Turn-off Delay Time: 70ns
Rise Time: 20ns
Fall Time: 15ns
Gate Source Threshold: 3.75V
Height - Max: 9.15mm
Length: 10.4mm
Input Capacitance: 2600pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,550.00
USD
Quantity
Unit Price
50
$2.62
200
$2.58
500
$2.55
1,250
$2.53
2,000+
$2.49