text.skipToContent text.skipToNavigation

Manufacturer Part #

STP3NK90Z

N-Channel 900 V 4.8 Ohm Flange Mount SuperMESH Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
STMicroelectronics STP3NK90Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 4.8Ω
Rated Power Dissipation: 90|W
Qg Gate Charge: 22.7nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STP3NK90Z is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established stripbased PowerMESH™ layout.

In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.

Features:

  • Typical RDS(on) = 4.1 W
  • Extremely High dv/dt Capability
  • 100% Avalanche Tested
  • Gate Charge Minimized
  • Very low Intrinsic Capacitances
  • Very good manufacturing Repeatability

Applications:

  • High Current, High Speed Switching
  • Ideal for off-line Power Supplies,Adaptors and PFC
  • Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,710.00
USD
Quantity
Unit Price
50
$2.78
200
$2.74
500
$2.71
1,250
$2.69
2,000+
$2.64
Product Variant Information section