text.skipToContent text.skipToNavigation

Manufacturer Part #

STT3P2UH7

P-Channel 20 V 0.1 Ω 1.6 W SMT STripFET H7 Power Mosfet - SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1510
Product Specification Section
STMicroelectronics STT3P2UH7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.1Ω
Rated Power Dissipation: 1.6|W
Qg Gate Charge: 4.8nC
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$381.00
USD
Quantity
Unit Price
3,000
$0.127
9,000
$0.124
30,000
$0.122
45,000+
$0.12
Product Variant Information section